Molex 73412 Series, 110 mm, Coaxial Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 693-395
- Mfr. Part No.:
- 73412-0502
- Manufacturer:
- Molex
N
Subtotal (1 bag of 80 units)*
MYR1,071.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,071.22 | MYR13.39 |
*price indicative
- RS Stock No.:
- 693-395
- Mfr. Part No.:
- 73412-0502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Coaxial | |
| Outside Diameter | 1.32mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 110mm | |
| Standards/Approvals | EU 2015/863 | |
| Series | 73412 | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Coaxial | ||
Outside Diameter 1.32mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 110mm | ||
Standards/Approvals EU 2015/863 | ||
Series 73412 | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Molex MCRF Right-Angle Plug RF Cable Assembly is engineered to deliver reliable connectivity for high-frequency applications, utilising a dual-ended connector configuration. Designed with a length of 110.00mm and an impedance of 50 ohms, this assembly ensures optimal signal integrity in RF environments. The assembly features a robust construction with metal components MADE from phosphor bronze, and superior plating with mating gold to enhance durability and performance. With a frequency range of up to 6 GHz, this product is Ideal for professionals seeking quality and reliability in RF cable solutions, particularly in demanding applications. Additionally, it remains compliant with industry standards, ensuring compatibility and safety in various setups, making it a recommended choice for efficient performance.
Designed for RF applications with a frequency range of up to 6 GHz
Mating gold plating to improve connectivity and reduce corrosion
Dual-ended connectors allowing for versatile installation options
Complies with industry standards such as EU RoHS and REACH SVHC
Low-halogen material enhances environmental compliance
Suitable for use in various demanding RF environments
Compact 110.00mm cable length optimises space in setups
Related links
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Van Damme Enhanced UHD Vision Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme Van Damme Enhanced UHD Vision Coax Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Amphenol RF AMC 3.81 m Black, Terminated
