Taoglas CAB.6264 Series, 200 mm, 0.81 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-831
- Mfr. Part No.:
- CAB.6264
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR6.85
FREE delivery for orders over RM 150.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR6.85 | - |
| 10 - 24 | MYR6.64 | 3% |
| 25 - 99 | MYR6.44 | 5% |
| 100 - 499 | MYR6.25 | 8% |
| 500 + | MYR6.06 | 11% |
*price indicative
- RS Stock No.:
- 690-831
- Mfr. Part No.:
- CAB.6264
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 0.81 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.6264 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 0.81 Coax | ||
Outside Diameter 810μm | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.6264 | ||
The Taoglas Cable Assembly features I-PEX MHF I (U.FL compatible) connectors on both ends, using a 0.81mm diameter black coaxial cable. It is 200mm in length with a right-angle (R/A) orientation on both ends, designed for compact RF applications.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01067 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01066 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01065 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6031 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB.01074 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01073 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01082 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
