Mueller Electric SMA Series, 750 mm, RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 641-771
- Mfr. Part No.:
- BU-4150003MM750
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR77.87
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR77.87 |
| 10 + | MYR71.61 |
*price indicative
- RS Stock No.:
- 641-771
- Mfr. Part No.:
- BU-4150003MM750
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 750mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Cable Length 750mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 3 compliant | ||
Series SMA | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMB male connectors on both ends, built on a RG-316 coaxial cable. Its designed for 50-ohm impedance systems and is ideal for RF signal transmission in compact, high-frequency applications such as test equipment, instrumentation, and communication systems.
RoHS compliant
Shielded cable
Gold Plated Plug
Related links
- Mueller Electric SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 750 mm 50 Ω
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Times Microwave SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
