Linx RF CA Series Coaxial Cable Assembly Male DIN to Male DIN, 3.5 m 50 Ω
- RS Stock No.:
- 600-555
- Mfr. Part No.:
- 2441531-1
- Manufacturer:
- Linx
Subtotal (1 box of 100 units)*
MYR98,753.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR98,753.97 | MYR987.54 |
*price indicative
- RS Stock No.:
- 600-555
- Mfr. Part No.:
- 2441531-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | DIN | |
| Connector Type B | DIN | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3.5m | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, 2016 Restricted Materials Above Threshold | |
| Series | RF CA | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A DIN | ||
Connector Type B DIN | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3.5m | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions, 2016 Restricted Materials Above Threshold | ||
Series RF CA | ||
- COO (Country of Origin):
- CN
The Linx RF Cable Assembly is designed for 7-16 Male to 7-16 Male connections, ensuring reliable signal transmission in RF applications. With a 50-ohm impedance, it supports performance up to 3 GHz. Its durable construction enhance stability and longevity.
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Coaxial Cable Assembly Male 3.5 mm Plug Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male 1 mm Plug Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Type N Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 2.4 mm Plug Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Type N to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
