Huber+Suhner, 600 mm Coaxial Cable, Blue, Terminated

This image is representative of the product range

Subtotal (1 unit)*

MYR3,051.58

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,051.58

*price indicative

RS Stock No.:
560-331
Distrelec Article No.:
303-85-853
Mfr. Part No.:
PMA SF102E/11SK/11SK/610mm
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Cable Length

600mm

Standards/Approvals

CE

Jacket Colour

Blue

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy