Kabeltronik I-Y(ST)Y Series, 100 m Cable 100 mΩ, Green, Unterminated
- RS Stock No.:
- 349-659
- Mfr. Part No.:
- 592006000-50
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 50 metres)*
MYR661.70
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR661.70 | MYR13.234 |
*price indicative
- RS Stock No.:
- 349-659
- Mfr. Part No.:
- 592006000-50
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Cable | |
| Characteristic Impedance | 100mΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Standards/Approvals | VDE 0472 Teil 813/815/816., RoHS, REACH, IEC 60332.3C, CE | |
| Series | I-Y(ST)Y | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Terminated/Unterminated Unterminated | ||
Product Type Cable | ||
Characteristic Impedance 100mΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Standards/Approvals VDE 0472 Teil 813/815/816., RoHS, REACH, IEC 60332.3C, CE | ||
Series I-Y(ST)Y | ||
- COO (Country of Origin):
- DE
The Kabeltronik Telecommunication cable is designed with bare copper conductors. It is suitable for fixed installations in dry and damp environments, providing reliable performance for data and signal transmission. Its durable construction ensures consistent quality, making it ideal for professional and industrial applications.
Grey jacket colour
50 m wire
PVC Jacket Material
20 cores
Related links
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Twisted Pair Cable 0.6 mm², 100 m
- Kabeltronik 74H6 Series Green, Unterminated
- Bedea VIDEO CABLE Series Green, Unterminated
- CAE Groupe KX 8 Series KX8 Coaxial Coaxial Cable 75 Ω Unterminated
- CAE Groupe KX 6 A Series KX6 Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
