RS PRO, 100 m Cable 75 Ω, Green, Unterminated

Subtotal (1 reel of 100 metres)*

MYR971.96

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR971.96MYR9.72

*price indicative

RS Stock No.:
349-571
Mfr. Part No.:
74H6028I04K
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Unterminated

Product Type

Cable

Characteristic Impedance

75Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Cable Length

100m

Standards/Approvals

CE, REACH, RoHS, VDE 0472 Teil 813/815/816., IEC 60332.3C

Jacket Colour

Green

Series

RS PRO

COO (Country of Origin):
IT
The Kabeltronik Video Cable is designed for 4K-UHD applications, featuring bare copper conductors for optimal signal transmission. Its jacket ensures safety and durability, making it suitable for professional use in high-quality video setups and demanding environments.

Green jacket colour

100 m wire

FRNC Jacket Material

75 ohm impedance

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy