L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 2 ft 50 Ω
- RS Stock No.:
- 297-498
- Mfr. Part No.:
- CC174-2
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR123.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR123.21 |
| 10 + | MYR112.95 |
*price indicative
- RS Stock No.:
- 297-498
- Mfr. Part No.:
- CC174-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series CC174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com high quality coaxial cable designed to meet rigorous connectivity standards. Its construction features a robust PVC jacket in a striking black that not only enhances durability but also optimises flexibility, making it suitable for varied applications. This cable ensures reliable performance, allowing seamless transmission of data across multiple devices.
Lightweight and flexible for easy installation
Offers compatibility with standard BNC connectors for wider usability
Designed to withstand daily wear and tear without compromising performance
Compliant with RoHS regulations aligning with eco friendly practices
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
