Samtec Coaxial Cable, 4 m, 38 AWG
- RS Stock No.:
- 153-676
- Mfr. Part No.:
- HLCD-20-27.50-TRS-TRS-1
- Manufacturer:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
MYR955.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR955.36 |
*price indicative
- RS Stock No.:
- 153-676
- Mfr. Part No.:
- HLCD-20-27.50-TRS-TRS-1
- Manufacturer:
- Samtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 38AWG | |
| Cable Length | 4m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 38AWG | ||
Cable Length 4m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
