Siretta Straight SMA Connector Male Male
- RS Stock No.:
- 696-902
- Mfr. Part No.:
- ADAPT/SMAM/SMAM
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save MYR27.90
View bulk pricing optionsSubtotal (1 unit)*
MYR34.76
FREE delivery for orders over RM 150.00
In Stock
- 119 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 27 November 2026
- Plus 140 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR34.76 | - |
| 10 - 24 | MYR31.97 | MYR27.90 |
| 25 + | MYR28.19 | MYR164.25 |
*price indicative
- RS Stock No.:
- 696-902
- Mfr. Part No.:
- ADAPT/SMAM/SMAM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Plug to SMA Plug | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Plug to SMA Plug | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Body Plating Gold | ||
Converts to Gender - Connector Male | ||
Standards/Approvals RoHS | ||
The Siretta RF Adapter enables secure conversion between SMA male to SMA male interfaces, allowing compatibility across different coaxial systems. It is built with a gold-plated brass body for durability, brass pins for efficient signal transfer and Teflon insulator for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta ADAPT/SMAM/SMAM/RP SMA RF Adapter
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
