RS Better World
Tork Turquoise Cloths for Cleaning, Dry Use, Plastic of 200 Per Pack, 30 x 16.5 cm, Single Use
- RS Stock No.:
- 240-9445
- Mfr. Part No.:
- 190492
- Manufacturer:
- Tork
Subtotal (1 pack of 4 units)*
MYR933.41
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 + | MYR233.353 | MYR933.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 240-9445
- Mfr. Part No.:
- 190492
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Cloths | |
| Application | Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Turquoise | |
| Package Type | Plastic | |
| Quantity Per Package | 200Per Pack | |
| Wiper Size | 30 x 16.5 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Cloths | ||
Application Cleaning | ||
Cloth Features Lint Free | ||
Colour Turquoise | ||
Package Type Plastic | ||
Quantity Per Package 200Per Pack | ||
Wiper Size 30 x 16.5 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Single Use | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Tork Cloths, Low-Lint Type, Premium Quality - 190492
From worktops to floors, wipe away spills with ease using these multipurpose cloths from Tork. They're premium-quality to offer strength and flexibility for industrial use. Thanks to their low-lint properties, they don't leave any residue behind. Each box includes four lots of 200 wipes stored in a convenient bucket with a one-at-a-time dispensing system at the top. There's no need to pack separate cleaning cloths as they've been designed to suit most clean-up tasks.
Features & Benefits
• 30cm sheet length gives plenty of coverage
• Easy-close lid seals the deal to lock in moisture for long-lasting use
• Turquoise colour to identify which type you're using for which job
Applications
• Medical and healthcare facilities
• Factory floors
• Transportation hubs
Can I use chemicals with these cloths?
Yes, you can add chemicals to make your own wet wipes when the job calls for a stronger cleaning solution. The cloths are suitable for use with most solvents, detergents and disinfectants.
Related links
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Blue Cloths for Cleaning Roll of 700 Per Pack Single Use
- EcoTech Ecotex Multicolour Cloths for Industrial Cleaning Box Single Use
- EcoTech Envirolite Yellow Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Green Cloths for Cleaning Roll of 500 Per Pack Single Use
- EcoTech Envirolite Red Cloths for Cleaning Roll of 700 Per Pack Single Use
- Tork Centre Feed Roll Cloths Blue Cotton Cloths for General Cleaning Box of 2520 Per Pack Single
