Alain Compas Microfibre Cloths for Paint, Coloured Wiping Cloth, Mechanics, Construction Sites, DIY, Workshop, Garage,
- RS Stock No.:
- 124-598
- Mfr. Part No.:
- CHIF.TS.1
- Manufacturer:
- Alain Compas
Subtotal (1 unit)*
MYR112.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.53 |
*price indicative
- RS Stock No.:
- 124-598
- Mfr. Part No.:
- CHIF.TS.1
- Manufacturer:
- Alain Compas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alain Compas | |
| Cloth Material | Microfibre | |
| Product Type | Cloths | |
| Application | Paint, Coloured Wiping Cloth, Mechanics, Construction Sites, DIY, Workshop, Garage | |
| Package Type | Box | |
| Quantity Per Package | 110Per Pack | |
| Wiper Size | 50 x 40 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alain Compas | ||
Cloth Material Microfibre | ||
Product Type Cloths | ||
Application Paint, Coloured Wiping Cloth, Mechanics, Construction Sites, DIY, Workshop, Garage | ||
Package Type Box | ||
Quantity Per Package 110Per Pack | ||
Wiper Size 50 x 40 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Compas towels for dry or wet cleaning, with or without chemicals these towels are suitable for all surfaces, for any type of professional environment.
Highly absorbent
Durable
Related links
- Alain Compas Spill Absorbent Gamme Standard for Industrial Maintenance Mechanics Use 1
- Alain Compas Spill Absorbent Gamme Standard for Oil Use 1 Each per Pack
- Alain Compas Spill Absorbent Standard for Oil Use 100 Sheets per Pack
- Alain Compas Spill Absorbent Gamme Standard for Liquid 79 L Capacity, 100 Sheets per Pack
- Alain Compas AQUATEX/C.WM160 Dry/Wet Cleaning, Dispenser Box
- Alain Compas Spill Absorbent KIT.O.25L Hydrophobic intervention Kit for Lab Work 25 L Capacity, 1 Per
- Alain Compas EXTRATEX.WM/B Dry/Wet Cleaning 42 x 35 cm
- Alain Compas Spill Absorbent KIT.W.25L Intervention Kit for Lab Work 25 L Capacity, 1 Per Pack per
