Microchip PL133-47SI Buffer 8-Pin SOIC
- RS Stock No.:
- 827-474
- Mfr. Part No.:
- PL133-47SI
- Manufacturer:
- Microchip
N
Subtotal (1 box of 1200 units)*
MYR4,231.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1200 + | MYR3.526 | MYR4,231.20 |
*price indicative
- RS Stock No.:
- 827-474
- Mfr. Part No.:
- PL133-47SI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Maximum Input Frequency | 160MHz | |
| Maximum Propagation Delay Time | 9.2ns | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | PL133 | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Maximum Input Frequency 160MHz | ||
Maximum Propagation Delay Time 9.2ns | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series PL133 | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Fanout buffer IC is designed for low-power applications, providing precise clock signal distribution with minimal jitter, supporting frequencies up to 160 MHz in a Compact SOIC-8L package.
Operates at frequencies from DC to 160 MHz, ensuring high performance
Offers low additive phase jitter of 60 fs for signal integrity
Features 8 mA output drive strength for reliable performance
Supports voltage operation of 2.5V to 3.3V, ±10% or 1.8V ±10% up to 67 MHz
Related links
- Microchip PL133-47SI-R Buffer 8-Pin SOIC
- Microchip PLA133-47SAVAO Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Infineon CY2305SXI-1H Clock Buffer 8-Pin SOIC
- Infineon Clock Buffer 8-Pin SOIC
- Renesas Electronics 2305NZ-1HDCG Clock Buffer 8-Pin SOIC
- Texas Instruments P82B715D CMOS Bus Buffer, 8-Pin SOIC
- onsemi NB3L553DG PLL Clock Buffer 8-Pin SOIC
