RS Better World
Esselte A4 Red Cardboard Clipboard
- RS Stock No.:
- 652-428
- Mfr. Part No.:
- 56043
- Manufacturer:
- Esselte
Subtotal (1 unit)*
MYR23.21
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-428
- Mfr. Part No.:
- 56043
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Clipboard | |
| Material | Cardboard | |
| Colour | Red | |
| Compatible Paper Size | A4 | |
| Height | 349mm | |
| Width | 242mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Clipboard | ||
Material Cardboard | ||
Colour Red | ||
Compatible Paper Size A4 | ||
Height 349mm | ||
Width 242mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte clipfolder with cover is designed for those who demand style and functionality while working on the go. This robust clipfolder features a strong metal clip capable of holding up to 200 sheets of paper, making it perfect for busy professionals or students. Its vibrant red colour not only catches the eye but also ensures your important documents are well-protected. The additional inside pocket offers convenience for storing loose documents and smaller items, while the Durable cardboard construction coated with PP foil safeguards your paperwork from wear and tear. With dimensions tailored for A4 documents, this clipfolder is the ultimate companion for writing, studying, or organising your notes in an efficient manner.
Strong metal clip securely holds up to 200 sheets of paper
Convenient inside pocket for storing loose documents
Durable cardboard exterior coated with PP foil for added protection
Designed with a hanging hook for easy storage
Includes a slot on the back for a pen or pencil
Dimensions (W x H x D) fit A4 format perfectly
Lightweight design at only 290g for easy portability
Pallet quantity of 900 ensures availability for bulk orders
