Elesa Tapered Handle 194307, M10 x 55 mm
- RS Stock No.:
- 781-143
- Mfr. Part No.:
- 194307
- Manufacturer:
- Elesa
N
Subtotal (1 pack of 10 units)*
MYR360.22
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR360.22 | MYR36.022 |
*price indicative
- RS Stock No.:
- 781-143
- Mfr. Part No.:
- 194307
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Tapered Handle | |
| Thread Gender | Female | |
| Thread Size | M10 | |
| Thread/Insert Length | 55mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 80mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Tapered Handle | ||
Thread Gender Female | ||
Thread Size M10 | ||
Thread/Insert Length 55mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 80mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Cylindrical handle is designed for accessibility, providing a robust grip with its glass-fibre reinforced polyamide construction. Its user-friendly design is tailored for both fixed and revolving applications, perfect for various industrial settings.
Made from glass-fibre reinforced polyamide technopolymer for enhanced strength
RAL 5005 blue colour ensures visibility to prevent accidental food contamination
Suitable for the food and pharmaceutical industries due to FDA-compliant materials
Features a threaded blind hole mounting for easy installation
Matte finish provides a non-slip surface for better grip
Related links
- Elesa Tapered Handle 199307, M10 x 55 mm
- RS PRO Plain Steel M10 x 55 mm
- RS PRO Bright Zinc Steel M10 x 55 mm
- RS PRO Plain Stainless Steel M10 x 55 mm
- RS PRO A2/304 Stainless Steel M10 x 55 mm
- RS PRO Plain Steel Hex Socket Cap Screw M10 x 55 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 55 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M10 x 55 mm
