Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600 V
- RS Stock No.:
- 873-9725
- Mfr. Part No.:
- AMP-310-EUR
- Manufacturer:
- Beha-Amprobe
Subtotal (1 unit)**
MYR1,698.00
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,698.00 |
**price indicative
- RS Stock No.:
- 873-9725
- Mfr. Part No.:
- AMP-310-EUR
- Manufacturer:
- Beha-Amprobe
Select all | Attribute | Value |
---|---|---|
Brand | Beha-Amprobe | |
Absolute Maximum AC Current Measurement | 600A ac | |
Absolute Maximum AC Voltage Measurement | 600V ac | |
Absolute Maximum DC Voltage Measurement | 600V dc | |
Absolute Maximum Resistance Measurement | 60kΩ | |
Model Number | AMP 310 | |
Clamp Meter Type | HVAC Clamp Meter | |
Best AC Current Accuracy | ±(1.8% rdg + 5dgts) | |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) | |
True RMS | Yes | |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) | |
Jaw Capacity Busbars | 30mm | |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature | |
Dimensions | 219 x 77 x 37mm | |
Safety Category Level | CAT III | |
Safety Category Voltage | 600V | |
Battery Type | AAA | |
Best Temperature Measurement Accuracy | ±1 % | |
Weight | 208g | |
Minimum Operating Temperature | 0°C | |
Height | 37mm | |
Maximum Conductor Size | 30mm | |
Best Resistance Measurement Accuracy | ±1 % + 5LSD | |
Display Type | LCD | |
Maximum Operating Temperature | +40°C | |
Length | 219mm | |
Width | 77mm | |
Non-Contact Voltage Detector | Yes | |
Power Source | Battery | |
Absolute Maximum Temperature Measurement | +400°C | |
Safety Category | CAT III 600 V | |
Select all | ||
---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number AMP 310 | ||
Clamp Meter Type HVAC Clamp Meter | ||
Best AC Current Accuracy ±(1.8% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(1% rdg + 5dgts) | ||
True RMS Yes | ||
Best DC Voltage Accuracy ±(1% rdg + 5dgts) | ||
Jaw Capacity Busbars 30mm | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance, Temperature | ||
Dimensions 219 x 77 x 37mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
Best Temperature Measurement Accuracy ±1 % | ||
Weight 208g | ||
Minimum Operating Temperature 0°C | ||
Height 37mm | ||
Maximum Conductor Size 30mm | ||
Best Resistance Measurement Accuracy ±1 % + 5LSD | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
Length 219mm | ||
Width 77mm | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Absolute Maximum Temperature Measurement +400°C | ||
Safety Category CAT III 600 V | ||
Related links
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP-25-EUR Clamp Meter Max Current 300A ac CAT III 600 V
- Beha-Amprobe AMP 330 Clamp Meter Max Current 1000A ac CAT III 1000V
- Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V
- RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V
- RS PRO ICM33II Clamp Meter CAT III 600 V