Beha-Amprobe AMP 330 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V
- RS Stock No.:
- 873-9737
- Mfr. Part No.:
- AMP-330-EUR
- Manufacturer:
- Beha-Amprobe
Subtotal (1 unit)*
MYR2,366.00
FREE delivery for orders over RM 500.00
- Shipping from 19 January 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,366.00 |
*price indicative
- RS Stock No.:
- 873-9737
- Mfr. Part No.:
- AMP-330-EUR
- Manufacturer:
- Beha-Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Absolute Maximum AC Current Measurement | 1000A ac | |
| Absolute Maximum DC Current Measurement | 1000A dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 60kΩ | |
| Model Number | AMP 330 | |
| Best DC Current Accuracy | ±(1.8% rdg + 5dgts) | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±(1.8% rdg + 5dgts) | |
| Best AC Voltage Accuracy | ±(0.8% rdg + 5dgts) | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Jaw Capacity Busbars | 51mm | |
| Best DC Voltage Accuracy | ±(0.8% rdg + 5dgts) | |
| True RMS | Yes | |
| Dimensions | 258 x 94 x 44mm | |
| Best Temperature Measurement Accuracy | ±1 % | |
| Maximum Operating Temperature | +50°C | |
| Battery Type | AA | |
| Absolute Maximum Temperature Measurement | +400°C | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Best Resistance Measurement Accuracy | ±1 % + 5LSD | |
| Display Type | LCD | |
| Safety Category Voltage | 600 V, 1000V | |
| Weight | 420g | |
| Length | 258mm | |
| Width | 94mm | |
| Non-Contact Voltage Detector | Yes | |
| Power Source | Battery | |
| Maximum Conductor Size | 51mm | |
| Height | 44mm | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Absolute Maximum AC Current Measurement 1000A ac | ||
Absolute Maximum DC Current Measurement 1000A dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 60kΩ | ||
Model Number AMP 330 | ||
Best DC Current Accuracy ±(1.8% rdg + 5dgts) | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±(1.8% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(0.8% rdg + 5dgts) | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Jaw Capacity Busbars 51mm | ||
Best DC Voltage Accuracy ±(0.8% rdg + 5dgts) | ||
True RMS Yes | ||
Dimensions 258 x 94 x 44mm | ||
Best Temperature Measurement Accuracy ±1 % | ||
Maximum Operating Temperature +50°C | ||
Battery Type AA | ||
Absolute Maximum Temperature Measurement +400°C | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Best Resistance Measurement Accuracy ±1 % + 5LSD | ||
Display Type LCD | ||
Safety Category Voltage 600 V, 1000V | ||
Weight 420g | ||
Length 258mm | ||
Width 94mm | ||
Non-Contact Voltage Detector Yes | ||
Power Source Battery | ||
Maximum Conductor Size 51mm | ||
Height 44mm | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
AMP-330-EUR AC/DC 1000 A Clamp Meter Industrial Motor Maintenance
Functions include:
• Current, voltage and resistance measurement
• Capacitance and frequency measurement
• Measurement of ionisation current (μA DC range)
• Temperature measurement
• Continuity beeper
• Low pass filter
• Measurement of inrush current
• Non-contact voltage detection
Features and Benefits
Multifunctional Excellence - from voltage, current, and resistance to capacitance, frequency, and temperature measurements, the AMP-330-EUR is your all-in-one solution for diverse electrical tasks.
Vivid Backlit Display for Any Environment - work with clarity in any setting with the large, backlit LCD screen that delivers clear readings, making it easy to navigate through measurements
Rugged Design, Comfortable Handling - combines durability with ergonomic design.
Advanced Safety Features - adheres to the latest safety standards, offering you peace of mind as you delve into critical electrical tasks.
Temperature Measurement Made Easy - streamline your workflow with the built-in temperature measurement feature. Switch seamlessly between electrical measurements and temperature readings.
• Current measurement: 1000A max. AC/DC
• Voltage measurement: 1000V max. AC/DC
• Inrush current function
• Resistance, capacitance, frequency, temperature measurements (Type K thermocouple)
• 60kohm resistance measurement with a continuity beeper
• 5.00Hz to 999.9Hz frequency measurement
• 2500μF capacitance measurement
• Micro-ampere range: from 0 to 2000μA DC (measures in series with cables, not with clamp)
• -40°C to 400°C temperature measurements (type K thermocouple)
• Diode test
• Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to system
• An amp-tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires
• Automatic range selection
• Minimum, maximum, average recording to capture variations automatically
• Zero adjustments, relative value measurement
• Back lit LCD display
• CAT IV 600V, CAT III 1000V safety rated
• An auto power off
• Boasts peak hold and work light
• Data hold
• Operating temperature ranges between -10°C and 50°C
• Jaw opening: 51mm max
• Built-in torch light
Applications
Oil and gas
Food and beverage
Pharmaceutical
Certifications
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
Related links
- Fluke 376 Clamp Meter Max Current 1000A ac CAT III 1000V
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 310 Clamp Meter, Max Current 600A ac CAT III 600 V
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 210 Clamp Meter, Max Current 600A ac CAT III 600 V
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current 1000A ac CAT III 1000V
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V
- Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V
