RS PRO Clamp Meter, 1000 A 5000 μA 600 V dc 600 V ac CAT II, CAT III
- RS Stock No.:
- 200-3702
- Distrelec Article No.:
- 303-91-536
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR905.70
FREE delivery for orders over RM 500.00
- 10 unit(s) ready to ship
- Plus 646 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 June 2026
Units | Per Unit |
|---|---|
| 1 - 4 | MYR905.70 |
| 5 + | MYR745.40 |
*price indicative
- RS Stock No.:
- 200-3702
- Distrelec Article No.:
- 303-91-536
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1000A | |
| Resistance Resolution | 1kΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 500Ω | |
| DC Voltage Accuracy | ±0.1 % rdg + 4 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| AC Voltage Resolution | 0.1V ac | |
| DC Voltage Resolution | 0.1 V dc | |
| AC Current Accuracy | ±2.5 % rdg + 5 Digits | |
| AC Current Resolution | 0.1μA | |
| Minimum Operating Temperature | 5°C | |
| AC Voltage Accuracy | ±1 % rdg + 30 Digits | |
| DC Current Resolution | 0.1A | |
| DC Current Accuracy | ±2.5 % rdg + 5 Digits | |
| Maximum Jaw Opening | 48mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 76mm | |
| Weight | 315g | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Height | 40mm | |
| True RMS | Yes | |
| Functions Measured | DC Voltage, Capacitance, AC Current, Frequency, Continuity, Resistance, Duty Cycle, AC Voltage, Temperature, DC Current, Diode | |
| Maximum Temperature Measurement | 1000°C | |
| Display Type | LCD Backlight | |
| Non-Contact Voltage Detector | No | |
| Safety Category Level | CAT II, CAT III | |
| Power Source | Battery | |
| Safety Category Voltage | 600V ac | |
| Maximum AC Current Measurement | 5000μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1000A | ||
Resistance Resolution 1kΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 500Ω | ||
DC Voltage Accuracy ±0.1 % rdg + 4 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
AC Voltage Resolution 0.1V ac | ||
DC Voltage Resolution 0.1 V dc | ||
AC Current Accuracy ±2.5 % rdg + 5 Digits | ||
AC Current Resolution 0.1μA | ||
Minimum Operating Temperature 5°C | ||
AC Voltage Accuracy ±1 % rdg + 30 Digits | ||
DC Current Resolution 0.1A | ||
DC Current Accuracy ±2.5 % rdg + 5 Digits | ||
Maximum Jaw Opening 48mm | ||
Maximum Operating Temperature 40°C | ||
Width 76mm | ||
Weight 315g | ||
Standards/Approvals No | ||
Length 230mm | ||
Height 40mm | ||
True RMS Yes | ||
Functions Measured DC Voltage, Capacitance, AC Current, Frequency, Continuity, Resistance, Duty Cycle, AC Voltage, Temperature, DC Current, Diode | ||
Maximum Temperature Measurement 1000°C | ||
Display Type LCD Backlight | ||
Non-Contact Voltage Detector No | ||
Safety Category Level CAT II, CAT III | ||
Power Source Battery | ||
Safety Category Voltage 600V ac | ||
Maximum AC Current Measurement 5000μA | ||
RS PRO True RMS AC/DC Clamp Meter with Dual Type K Inputs
Features and Benefits:
Applications:
Why RS PRO?
Related links
- RS PRO IEK10N Clamp Meter 300 A 250 V dc 250 V ac CAT II, CAT III
- Martindale CM69 Clamp Meter 60 A 600 V dc 600 V ac CAT III CAT IV
- RS PRO IPM138N Clamp Meter 999 A 600 V dc 999 V ac CAT II, CAT III Non-Contact Voltage Detector
- RS PRO Clamp Meter, 80 A 80 A 600 V dc 600 V ac CAT III
- UNI-T UT210D Clamp Meter CAT II
- Martindale MARCM87 Clamp Meter CAT III, CAT IV
- RS PRO ICMA6 Clamp Meter 600 A 1000 V dc 750 V ac CAT III, CAT II Non-Contact Voltage Detector
- RS PRO ICM134 Clamp Meter CAT II Non-Contact Voltage Detector
