Amphenol Industrial Male Connector Insert size 24 9 Way for use with 97 Series Standard Cylindrical Connectors

Subtotal (1 unit)*

MYR246.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR246.13

*price indicative

RS Stock No.:
873-1395
Mfr. Part No.:
97-24-11P
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Connector Insert

Insert Type

Pin

Shell Size

24

Number of Contacts

9

For Use With

97 Series Standard Cylindrical Connectors

Minimum Operating Temperature

-55°C

Material

High Grade Aluminium Alloy

Maximum Operating Temperature

125°C

Series

97

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Amphenol 97 Series Connector Inserts - Pin Contacts


Amphenol 97 series connector inserts with male pin contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy