Amphenol Industrial Female Connector Shell size 18 52 Way for use with Cylindrical Connector
- RS Stock No.:
- 872-3528
- Mfr. Part No.:
- 97-3101A-18(0850)
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
MYR72.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.12 |
*price indicative
- RS Stock No.:
- 872-3528
- Mfr. Part No.:
- 97-3101A-18(0850)
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Connector Shell | |
| Shell Size | 18 | |
| Number of Contacts | 52 | |
| For Use With | Cylindrical Connector | |
| Minimum Operating Temperature | -55°C | |
| Material | High Grade Aluminium Alloy | |
| Maximum Operating Temperature | 125°C | |
| Series | 97 | |
| Standards/Approvals | CSA Recognised, AS-9100, ISO-9001, CE Certified, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Connector Shell | ||
Shell Size 18 | ||
Number of Contacts 52 | ||
For Use With Cylindrical Connector | ||
Minimum Operating Temperature -55°C | ||
Material High Grade Aluminium Alloy | ||
Maximum Operating Temperature 125°C | ||
Series 97 | ||
Standards/Approvals CSA Recognised, AS-9100, ISO-9001, CE Certified, UL Recognised | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Receptacle Connector Shell MS3101A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial Female Connector Shell size 18 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell size 16S 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell size 24 52 Way for use with Cylindrical Connector
- Amphenol Industrial Male Connector Insert size 18 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell size 12S 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell size 22 for use with Cylindrical Connector
- Amphenol Industrial Female Connector Insert size 12S 52 Way for use with 97 Series Standard Cylindrical Connectors
