HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- RS Stock No.:
- 741-132
- Mfr. Part No.:
- 09156063001
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR170.74
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR170.74 | MYR34.148 |
| 5 + | MYR157.05 | MYR31.41 |
*price indicative
- RS Stock No.:
- 741-132
- Mfr. Part No.:
- 09156063001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P 5+PE Male -C is a circular connector insert designed for reliable electrical connections in various applications. It features a robust polyamide construction, ensuring durability and performance in demanding environments, with a rated current of 28 A.
Features & Benefits
Inserts provide secure electrical connections
Crimp termination allows for easy and reliable assembly
Male gender ensures compatibility with corresponding female connectors
Polyamide (PA) material offers high resistance to heat and chemicals
Rated current of 28 A supports a wide range of applications
Six contacts enable efficient signal and power transmission
Conductor cross-section of 0.75 to 4 mm² accommodates various wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with RoHS and UL standards for safety and environmental considerations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this product is 28 A.
Related links
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
