HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 738-811
- Mfr. Part No.:
- 09156093001
- Manufacturer:
- HARTING
N
Bulk discount available
Subtotal (1 bag of 5 units)*
MYR256.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR256.08 | MYR51.216 |
| 5 + | MYR235.61 | MYR47.122 |
*price indicative
- RS Stock No.:
- 738-811
- Mfr. Part No.:
- 09156093001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 P 5+3+PE Male-C (A) insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature tolerance ensure optimal performance in demanding environments.
Features & Benefits
Inserts designed for M23 circular connectors enhance compatibility and ease of use
Crimp termination allows for secure and reliable connections, reducing the risk of failure
Male gender configuration ensures proper mating with corresponding female connectors
Constructed from polyamide (PA) for durability and resistance to environmental factors
Blue colour coding aids in easy identification and organisation of connections
Features 9 contacts to accommodate multiple signal and power connections
Supports conductor cross-section from 0.14 to 4 mm² for versatile wiring options
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme cold conditions
Compliant with China RoHS, ELV Status, RoHS, UL 94 V-0, and UL 1977 standards for safety
Applications
Used in industrial automation systems for reliable signal transmission
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures requiring robust protection
Applied in robotics and automated machinery for precise control
Integrated into industrial networking environments for seamless communication
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
