Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- RS Stock No.:
- 638-391
- Mfr. Part No.:
- 1411992
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 100 units)*
MYR1,749.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,749.29 | MYR17.493 |
*price indicative
- RS Stock No.:
- 638-391
- Mfr. Part No.:
- 1411992
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Insert Type | Contact | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Insert Type Contact | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for seamless integration into your automation systems, enhancing reliability and efficiency. Constructed as a 5 position socket with a M12 connection type, it allows for straightforward PCB mounting and SMD reflow soldering. Built to withstand demanding environmental conditions, it offers a high degree of protection, ensuring optimal performance wherever it's deployed in industrial settings. The contact carrier is not only compliant with RoHS standards, but also features a compact design that simplifies installation and reduces overall mounting costs, making it an ideal choice for modern applications.
Optimised for M12 applications which ensuring compatibility with a range of devices
Offers a high degree of protection when correctly plugged in and locked
Designed for over 100 insertion and withdrawal cycles for durable performance
Sealed against dust and water ingress suitable for harsh industrial environments
Lightweight construction allows for efficient handling and installation
Available in packaging suitable for automated assembly enhancing operational efficiency
Offers a high degree of protection when correctly plugged in and locked
Designed for over 100 insertion and withdrawal cycles for durable performance
Sealed against dust and water ingress suitable for harsh industrial environments
Lightweight construction allows for efficient handling and installation
Available in packaging suitable for automated assembly enhancing operational efficiency
Related links
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with For Circular Connector Inserts
