Phoenix Contact Contact Insert size 2.5 mm 6 Way
- RS Stock No.:
- 493-467
- Mfr. Part No.:
- 1541918
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR144.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR144.48 | - |
| 10 + | MYR132.93 | 7% |
*price indicative
- RS Stock No.:
- 493-467
- Mfr. Part No.:
- 1541918
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| Material | Polycarbonate, Copper Alloy, Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HC-TSC-B06-I-UT-F-CE | |
| Standards/Approvals | EU RoHS, DIN EN 61373, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
Material Polycarbonate, Copper Alloy, Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series HC-TSC-B06-I-UT-F-CE | ||
Standards/Approvals EU RoHS, DIN EN 61373, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact insert is designed to streamline connectivity in various industrial applications. This product utilises a screw connection technology and provides a reliable interface with a compact design, making it suitable for a range of environments. Engineered to accommodate multiple conductor sizes, it ensures secure connections even under demanding conditions. Its robust construction features a short circuit function that enhances safety by automatically short circuiting contacts when disconnected. This feature significantly minimises the risk of electrical faults. Designed with versatility in mind, the contact insert supports multiple positions, catering to diverse connectivity needs while maintaining high performance.
Designed for easy integration with existing connector systems
Optimised for superior thermal performance in rugged conditions
Built in short circuit function promotes user safety
Constructed to withstand a wide operational temperature range
Lightweight design facilitates straightforward installation
Complies with EU RoHS regulations for substance safety
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
- Phoenix Contact Contact Insert size 8 mm 1 Way
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
