Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

MYR2,915.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,915.12MYR48.585

*price indicative

RS Stock No.:
492-719
Mfr. Part No.:
1420818
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Copper Zinc Alloy, Fluorelastomer, Gold, Polyamide 4T

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised Approval ID: E468743-20180113, IEC 61076-2-111, EU REACH SVHC, CHINA RoHS, EU RoHS

Series

SACC-CI-M12FSL-4FE-L180 THR T

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is engineered for high power transmission in compact devices, ensuring reliability and efficiency. Designed with a sturdy M12 coding and a five position socket, it seamlessly integrates into various applications, from automation to infrastructure projects. The through hole (THR) solder connection provides a robust mounting solution, making it an ideal choice for PCB applications. With environmental protection ratings of IP67, this component is well suited for both indoor and outdoor use, offering durability even in challenging conditions. Its intelligent design reduces installation costs with a two piece connector system, facilitating easy device integration.

Engineered for easy integration with mechanical port screw connections

IP67 rating ensures protection against dust and moisture

Utilises THR solder connection for a secure and reliable assembly

Environmentally compliant aligning with modern sustainability standards

Suitable for various industrial applications boosting manufacturing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy