Molex 130058 Female Dust Cap IP67 Rated, Nylon
- RS Stock No.:
- 822-1892
- Distrelec Article No.:
- 303-80-976
- Mfr. Part No.:
- 130058-0035
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 216 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR58.48 |
| 5 - 24 | MYR55.95 |
| 25 + | MYR50.36 |
*price indicative
- RS Stock No.:
- 822-1892
- Distrelec Article No.:
- 303-80-976
- Mfr. Part No.:
- 130058-0035
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Closure Cap | |
| Military Standard | No | |
| Series | 130058 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Nylon | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Closure Cap | ||
Military Standard No | ||
Series 130058 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Nylon | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Molex Dust Cap, Female Connector Type, 1-Inch Internal Thread - 130058 Series - 130058-0035
Use this dust cap from Molex to keep your ports free of pesky particles. It screws onto an Ethernet terminal to form a barrier that stops dust from getting into your transmitting equipment. This prevents damage to your devices and ensures signals can be heard loud and clear in your industrial environment. As it's made from durable nylon, this cap holds up in heavy-duty settings.
• Attached lanyard with ring means you can hang it up to prevent loss
• Light weight of 11.14g so it won't put strain on your system
• Low-halogen construction to limit corrosive or toxic emissions in the event of a fire
Applications
• Factory automation
• Robotic systems
• Energy industry
Is this product waterproof?
Yes. This dust cap has an IP67 rating, which means it's fully protected against water up to a depth of 1m for 30 minutes.
Molex Insulated Terminal Accessories
Professional range of Molex accessories
Gender - Female
Related links
- Brad from Molex 130058 Male Dust Cap IP67 Rated, Nylon
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
- Hirschmann Male Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
