Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 12

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR118.09

Add to Basket
Select or type quantity
In Stock
  • Plus 139 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR118.09-
10 - 49MYR114.153%
50 - 99MYR104.9511%
100 +MYR100.8614%

*price indicative

RS Stock No.:
247-5418
Distrelec Article No.:
301-76-946
Mfr. Part No.:
MS3181-12CW
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Shell Size

12

Sub Type

Dust Cap

Military Standard

MIL-DTL-26482

Series

PT

Cord Included

Yes

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India Protective caps has 12 shell size.

Cadmium olive drab finish

Comes with chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy