Amphenol Limited 62 GB Female Dust Cap, Shell Size 22
- RS Stock No.:
- 226-8591
- Mfr. Part No.:
- 62GB-812-22
- Manufacturer:
- Amphenol Limited
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 226-8591
- Mfr. Part No.:
- 62GB-812-22
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 22 | |
| Military Standard | No | |
| Series | 62 GB | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 22 | ||
Military Standard No | ||
Series 62 GB | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd cap belongs to 62GB series and has 22 shell size.
Mainly used for single hole mounting receptacles
Related links
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 22
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 8
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 10
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 16
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 14
- Amphenol Limited 62 GB Female Dust Cap, Shell Size 12
- Amphenol Limited 62GB MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
