Schneider Electric Mureva Male Circular Connector Dust Cap
- RS Stock No.:
- 871-127
- Mfr. Part No.:
- 83937
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 10 more to save MYR93.70
View bulk pricing optionsSubtotal (1 unit)*
MYR117.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR117.00 | - |
| 10 + | MYR107.63 | MYR93.70 |
*price indicative
- RS Stock No.:
- 871-127
- Mfr. Part No.:
- 83937
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Male | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Cap | |
| Series | Mureva | |
| Cord Included | No | |
| Colour | Grey | |
| For Use With | Connector | |
| Standards/Approvals | IEC 60309-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Male | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Cap | ||
Series Mureva | ||
Cord Included No | ||
Colour Grey | ||
For Use With Connector | ||
Standards/Approvals IEC 60309-1 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Plug is designed for industrial use, serving as a protective accessory for Mureva series plugs, ensuring high durability and safety in challenging environments.
Rated for a nominal current of 32 A, suitable for heavy-duty applications
Constructed from a fire-resistant polymer, enhancing safety during use
IP67 rated, providing excellent protection against dust and water ingress
Lightweight design at 0.082 kg, facilitating easy handling and installation
Related links
- Schneider Electric Mureva Male Circular Connector Dust Cap
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- RS PRO Male Circular Connector Dust Cap IP67 Rated Zinc Alloy
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
