RS PRO Male Connector Dust Cap IP67 Rated, with Chrome Finish, Brass
- RS Stock No.:
- 868-161
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR137.10
View bulk pricing optionsSubtotal (1 unit)*
MYR171.28
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR171.28 | - |
| 10 + | MYR157.57 | MYR137.10 |
*price indicative
- RS Stock No.:
- 868-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Product Type | Connector Dust Cap | |
| Sub Type | Circular Connector Dust Cap | |
| Series | RS PRO | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Chrome | |
| For Use With | SF24 Square Flange Panel Connectors | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Product Type Connector Dust Cap | ||
Sub Type Circular Connector Dust Cap | ||
Series RS PRO | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Brass | ||
Cord Included Yes | ||
Finish Chrome | ||
For Use With SF24 Square Flange Panel Connectors | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Circular Connector Dust Cap designed to protect SF24 Square connectors, ensuring a secure seal against environmental contaminants when not in use.
IP67 rated for excellent protection when mated
Durable push-pull coupling mechanism for reliable connection
Constructed with chrome-plated brass for added longevity
Suitable for various industrial applications ensuring optimal performance
Related links
- RS PRO Male Connector Dust Cap IP67 Rated Brass
- Phoenix Contact 1604 Circular Connector Dust Cap IP67 Rated, with Chrome Finish
- LEMO TT Male Cable Seal IP68 Rated Brass
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- LEMO 2T Male Cable Seal IP68 Rated Brass
- LEMO 1T Male Cable Seal IP68 Rated Brass
- LEMO 0T Male Cable Seal IP68 Rated Brass
- RS PRO Male/Female Circular Connector Dust Cap with Black Finish, Polyamide 66

