Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 24 → 18 AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 500 units)*

MYR1,088.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
500 - 500MYR2.176MYR1,088.00
1000 - 1500MYR2.128MYR1,064.00
2000 +MYR2.089MYR1,044.50

*price indicative

RS Stock No.:
190-3071
Mfr. Part No.:
CM10PC10MQ
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Contact Size

20

Wire Size

24 → 18 AWG

Termination Method

Crimp

Series

CL

For Use With

Clipper Series Connectors

Contact Type

Signal

Current Rating

7A

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+125°C

Crimp Contacts


Contacts for standard density connectors (1.6mm diameter) and high density connectors (1.0mm diameter).Blanking pins are available for filling unused 1.6mm cavities.Use Crimp Tool stock no. 194-2264 for 1.0 and 1.6mm contacts.,Alternatively use Universal Crimp Tool Frame stock no. 848-391 with Die Set stock no. 158-8955 (for 1.6mm contacts only)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Related links