ITT Cannon Female Circular Connector Contact
- RS Stock No.:
- 629-534
- Mfr. Part No.:
- 06280004410
- Manufacturer:
- ITT Cannon
N
Bulk discount available
Subtotal (1 unit)*
MYR23.93
FREE delivery for orders over RM 500.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR23.93 |
| 10 - 24 | MYR22.04 |
| 25 + | MYR19.36 |
*price indicative
- RS Stock No.:
- 629-534
- Mfr. Part No.:
- 06280004410
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Series | 47258 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Series 47258 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Circular Connector Contact is a socket-type contact designed for use with the QX Series. It ensures secure and reliable electrical connections, making it suitable for demanding circular connector applications.
Gold plated contacts
Related links
- ITT Cannon Female Circular Connector Contact
- ITT Cannon Female Solder Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Female Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- ITT Cannon Female Circular Connector Contact Wire Size 24 → 23 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 awg
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24 → 26 awg
