TE Connectivity Female Circular Connector Contact, Wire Size 22 → 24 AWG
- RS Stock No.:
- 428-591
- Mfr. Part No.:
- T2210002010-030
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
MYR22.60
FREE delivery for orders over RM 500.00
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | MYR22.60 | MYR0.904 |
| 4 - 9 | MYR20.82 | MYR0.833 |
| 10 + | MYR18.35 | MYR0.734 |
*price indicative
- RS Stock No.:
- 428-591
- Mfr. Part No.:
- T2210002010-030
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Wire Size | 22 → 24 AWG | |
| Series | T221000 | |
| For Use With | 2473754-2 | |
| Contact Type | Socket | |
| Current Rating | 5A | |
| Contact Plating | Gold, Tin | |
| Voltage Rating | 63 V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series Number | T2210002010-030 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Wire Size 22 → 24 AWG | ||
Series T221000 | ||
For Use With 2473754-2 | ||
Contact Type Socket | ||
Current Rating 5A | ||
Contact Plating Gold, Tin | ||
Voltage Rating 63 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Number T2210002010-030 | ||
The TE Connectivity DIA1.0 female STA wire-to-wire connector is designed for signal applications with a sealable construction. It supports 22 to 24 AWG 35 to 2 mm² wire and features a receptacle socket. It operates in temperatures ranging from -40 to 85 °C -40 to 185 °F.
Contact current rating max 5 A
Circular connector contact type socket
Circuit application signal
Shielded
EU RoHS directive compliant
EU ELV directive compliant
Circular connector contact type socket
Circuit application signal
Shielded
EU RoHS directive compliant
EU ELV directive compliant
Related links
- TE Connectivity Male Circular Connector Contact, Wire Size 22 → 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 20 → 17 AWG
- TE Connectivity Female Circular Connector Contact Wire Size 26 AWG
- TE Connectivity Female Circular Connector Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact
- TE Connectivity Female Dust Cap Thermoplastic
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 22 → 18 AWG
- Bulgin Female Solder Circular Connector Contact, Wire Size 22 → 24
