Phoenix Contact, RCSize 7.5 to 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR408.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR408.45MYR40.845
5 +MYR397.12MYR39.712

*price indicative

RS Stock No.:
519-420
Mfr. Part No.:
1604375
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

7.5 to 9.5 mm

Orientation

Straight

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is expertly designed to enhance cable management in complex environments. With its shielded construction, it effectively reduces electromagnetic interference, ensuring optimal performance of connected devices. The versatile dimensions accommodate a range of cable diameters, making it suitable for various applications in automation and technology. This product falls under the NC and RC series, emphasising its reliability in industrial settings. Its robust build quality ensures durability, while the thoughtful design facilitates easy installation and maintenance.

Designed for effective reduction of electromagnetic interference

Robust construction ensures longevity and reliable performance

User friendly design simplifies the installation process

Perfectly suited for demanding industrial environments

Meets stringent EU RoHS standards for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy