Phoenix Contact, RCSize 7.5 to 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 518-897
- Mfr. Part No.:
- 1607024
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR447.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR447.90 | MYR44.79 |
| 5 + | MYR435.48 | MYR43.548 |
*price indicative
- RS Stock No.:
- 518-897
- Mfr. Part No.:
- 1607024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 7.5 to 9.5 mm | |
| Orientation | Straight | |
| Housing Material | Plastic | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | RC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 7.5 to 9.5 mm | ||
Orientation Straight | ||
Housing Material Plastic | ||
Colour Black | ||
Strain Relief Yes | ||
Series RC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is designed to enhance your connectivity solutions in demanding environments. Engineered for reliability, it ensures optimal cable management and accommodates various cable diameters, making it suitable for a wide range of applications. The product is shielded, which significantly reduces electromagnetic interferences, thus maintaining signal integrity. Manufactured with a robust mechanical structure, it withstands the rigours of industrial use. The cable clamps clever design facilitates easy installation, ensuring a secure connection for your essential equipment. With its quality construction, this adapter aligns perfectly with the high standards expected from cutting edge connectivity solutions.
Robust construction ensures durability and longevity
Shielded design effectively minimises electromagnetic interference
Versatile cable diameter accommodation for diverse applications
Easy installation process for quick and efficient setup
Meets strict compliance guidelines for environmental safety
Related links
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
