Phoenix Contact, RCSize 7.5 → 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 483-088
- Mfr. Part No.:
- 1604462
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR455.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR455.70 | MYR45.57 |
| 5 + | MYR443.05 | MYR44.305 |
*price indicative
- RS Stock No.:
- 483-088
- Mfr. Part No.:
- 1604462
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 7.5 → 9.5 mm | |
| Orientation | Straight | |
| Strain Relief | Yes | |
| Series | RC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 7.5 → 9.5 mm | ||
Orientation Straight | ||
Strain Relief Yes | ||
Series RC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered for precision and reliability in industrial applications. Designed to accommodate a cable diameter range from 7.5 mm to 9.5 mm, it ensures secure and effective shielding, making it ideal for applications requiring electromagnetic compatibility. The robust construction of this adapter supports litz wire bundles with a diameter of 5.2 mm, providing enhanced durability and performance. Its adaptable design allows it to be used across various series like NC and RC, making it a versatile choice for engineers and manufacturers looking to streamline their connectivity solutions.
Supports a wide external cable diameter range for versatility in use
Engineered specifically for electromagnetic compatibility requirements
Robust design enhances durability in demanding environments
RoHS compliant which ensuring adherence to environmental standards
Compatible with several series allowing for broad application potential
Includes a minimum order quantity of 10 pcs for bulk purchasing needs
Lightweight construction facilitates easier installation and handling
Related links
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
