HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-530
- Mfr. Part No.:
- 21033814421
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 30 units)*
MYR4,350.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,350.20 | MYR145.007 |
*price indicative
- RS Stock No.:
- 746-530
- Mfr. Part No.:
- 21033814421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 3A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Circular Connectors M12 | |
| Voltage | 57V | |
| Standards/Approvals | RoHS | |
| Orientation | Angled | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Length | 33.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 3A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Circular Connectors M12 | ||
Voltage 57V | ||
Standards/Approvals RoHS | ||
Orientation Angled | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Length 33.9mm | ||
- COO (Country of Origin):
- CN
The HARTING M12 circular connector with integrated transformer is designed for Power over Ethernet (PoE+) applications. It features an angled PCB adapter with 4 contacts and D-coding for reliable connectivity. The connector is female, shielded, and uses reflow soldering termination (SMT) for secure mounting. The insert is MADE from liquid crystal polymer (LCP) in black, offering durability and reliability. The contacts are MADE of brass with a surface plating of gold over nickel on the mating side, ensuring excellent conductivity and long-term performance.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IEC 61076-2-101 standard
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
