HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-074
- Mfr. Part No.:
- 21033092431
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 100 units)*
MYR13,037.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR13,037.43 | MYR130.374 |
*price indicative
- RS Stock No.:
- 746-074
- Mfr. Part No.:
- 21033092431
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Current | 12A | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 630V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 30.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Current 12A | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 630V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 30.9mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 Power S - PCB female front connector is designed to facilitate robust and secure electrical connections in demanding environments. This connector is tailored for front mounting on PCBs, ensuring ease of installation while maintaining a high level of performance. Featuring a reliable PushPull locking mechanism, it provides a dependable connection that meets stringent safety and functionality standards. With its insulating materials and protective features, the connector is engineered for use in various applications, including industrial automation and control systems, where both performance and durability are paramount. Its specifications align with international compliance standards, ensuring it meets the needs of a wide range of technical applications.
Features & Benefits
PushPull locking type ensures secure and reliable connections
Designed for front mounting, facilitating simple and effective installation
Rated for a current of 12 A, suitable for high-performance applications
Operates at a rated voltage of 630 V, making it versatile for various electrical configurations
Offers a high degree of protection with IP65/IP67 ratings, ensuring durability in harsh environments
Constructed with a combination of copper alloy for contacts and polyamide for the insert, providing robust performance
Insulation resistance of <gt/>10 Ω ensures effective electrical isolation
Withstand operating temperatures ranging from -40 °C to +125 °C for versatile usage
Supports up to 100 mating cycles, ensuring longevity and reliability in repetitive applications
Compliant with RoHS and REACH standards, reinforcing its sustainability credentials
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- Insertion & Extraction Tools
