Molex Circular Connector Adapter Male
- RS Stock No.:
- 534-475
- Distrelec Article No.:
- 303-80-967
- Mfr. Part No.:
- 1300350057
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
MYR475.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR475.51 |
*price indicative
- RS Stock No.:
- 534-475
- Distrelec Article No.:
- 303-80-967
- Mfr. Part No.:
- 1300350057
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Current | 8A | |
| Connector Gender B | Female | |
| IP Rating | IP67 | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Current 8A | ||
Connector Gender B Female | ||
IP Rating IP67 | ||
Voltage 600V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Brad from Molex Straight, Straight Circular Connector Adapter Male
- Molex Straight Sensor Box Circular Connector Adapter Male
- Molex Circular Connector Adapter 8 RJ45 Female 4 M12 Female
- BALLUFF Circular Connector Adapter Male
- RS PRO Straight Circular Connector Adapter Male
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 1 Male
- binder Circular Connector Adapter Male 1 Female
