Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- RS Stock No.:
- 281-780
- Mfr. Part No.:
- 1054341
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,663.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,663.23 |
*price indicative
- RS Stock No.:
- 281-780
- Mfr. Part No.:
- 1054341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP65 | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 30V | |
| Series | PSR-CT | |
| Standards/Approvals | IEC61076-2-101, CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Orientation | Y | |
| Length | 52.5mm | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP65 | ||
Maximum Operating Temperature 90°C | ||
Voltage 30V | ||
Series PSR-CT | ||
Standards/Approvals IEC61076-2-101, CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Orientation Y | ||
Length 52.5mm | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel Gold Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y distributor for PSR-CT series RFID transponder switches, featuring M12 male/female connectors with 5- and 8-position options. It is designed for signal contact feedback to the PLC, enabling efficient communication and control in automation systems.
Overvoltage category is II
Seal material is NBR
Related links
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- Phoenix Contact Y Circular Connector Adapter 4 M12 4 M12 Female
- ifm electronic Top Entry Circular Connector Adapter 8 M12
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
