Phoenix Contact T Circular Connector Adapter 5 5

Subtotal (1 unit)*

MYR3,612.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,612.91

*price indicative

RS Stock No.:
280-615
Mfr. Part No.:
1414751
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

5

Number of Ports A

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

IP Rating

IP69K, IP68

Voltage

690V

Standards/Approvals

No

Orientation

T

Contact Material

Copper

Contact Plating

Silver

Length

154.6mm

COO (Country of Origin):
PL
The Phoenix Contact T distributor is a cutting-edge power distribution solution designed for versatility and efficiency in various applications. With its robust design, this product excels in challenging environments, ensuring reliable connections under demanding conditions. It features an innovative IDC connection method, enabling a swift installation process that can save time on-site.

Multiple cable outlet options to facilitate flexible wiring configurations

Compact dimensions make it easy to incorporate into smaller spaces

Mechanical coding prevents incompatible connections ensuring reliable operation

Constructed with high quality materials for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy