ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- RS Stock No.:
- 187-375
- Mfr. Part No.:
- E12529
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR167.59
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.59 |
*price indicative
- RS Stock No.:
- 187-375
- Mfr. Part No.:
- E12529
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Current | 4A | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKEA | |
| Voltage | 60V | |
| Orientation | Side Entry, Top Entry | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Current 4A | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKEA | ||
Voltage 60V | ||
Orientation Side Entry, Top Entry | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. The housing is made of PUR material.
Made of halogen free materials
Features IP68 protection rating
Related links
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Straight Circular Connector Adapter 1 M12 3 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Angled Circular Connector Adapter 1 M12
