Amphenol Limited Silver Shield Band for use with M85049 Circular Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR30.41

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR30.41
10 - 99MYR29.41
100 - 249MYR27.74
250 - 499MYR26.54
500 +MYR25.32

*price indicative

RS Stock No.:
242-5844
Mfr. Part No.:
M85049/128-7
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Protective Sleeve

Accessory Type

Shield Band

For Use With

M85049 Circular Connectors

Colour

Silver

Material

Steel

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Shield band is goes under the circular connector . It is basically in the form of flat/pre Coiled.

Corrosion resistant steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy