Amphenol Limited Silver Back Nut, Shell Size 16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR87.90

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR87.90
10 +MYR80.88

*price indicative

RS Stock No.:
227-973
Mfr. Part No.:
M85049/31-16W
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

16

Product Type

Connector Nut

Accessory Type

Back Nut

Colour

Silver

Material

Aluminium

Series

AS5015

Standards/Approvals

AS 85049

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.

Cost effective grommet hold force to hold the contacts and grommet in place

Offering QPL and custom solutions with commercial types

https://www.amphenolpcd.com/product/grommet-nut/

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy