Eaton 0V Electrical Socket for use with PKE65 basic device
- RS Stock No.:
- 103-922
- Mfr. Part No.:
- 138259 PKE-XTU-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR852.06
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR852.06 |
*price indicative
- RS Stock No.:
- 103-922
- Mfr. Part No.:
- 138259 PKE-XTU-65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electrical Socket | |
| Range | 16 to 65 A | |
| Current Rating | 65 A | |
| Series | PKE | |
| For Use With | PKE65 basic device | |
| Standards/Approvals | UL, VDE 0660, CSA, IECEN 60947 | |
| Control Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electrical Socket | ||
Range 16 to 65 A | ||
Current Rating 65 A | ||
Series PKE | ||
For Use With PKE65 basic device | ||
Standards/Approvals UL, VDE 0660, CSA, IECEN 60947 | ||
Control Voltage 0V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is designed for motor protection applications, offering features like phase-failure sensitivity and overload release. It has a compact design with dimensions of 55 mm width, 69.9 mm height, and 84.4 mm depth. With UL and CSA certifications, this trip block ensures high-quality performance and reliability for industrial environments.
Phase-failure sensitivity for enhanced protection according to IEC/EN standards
Overload release function to prevent damage to the motor during heavy starting duty
Compact design with IP20 protection for safe usage
UL and CSA certifications for quality assurance
Easy installation and compatibility with PKE65 basic device from Eaton
Related links
- Eaton PKE Electronic Circuit Breaker 65A
- Eaton 65 A Motor Protection Circuit Breaker, 690 V
- Eaton 65 A Motor Protection Circuit Breaker, 208 → 480 V
- Eaton PKE Trip Block Electronic Circuit Breaker 36A PKE
- Eaton Standard Trip Block PKE Series Trip Block for Use with PKE12
- Eaton Electronic Circuit breaker
- Eaton Electronic Circuit breaker 32A
- Eaton Electronic Circuit breaker 4A
