HAZET 6 Piece Brick Bolster Chisel Set
- RS Stock No.:
- 644-685
- Mfr. Part No.:
- 9035H/6
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
MYR1,446.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.13 |
*price indicative
- RS Stock No.:
- 644-685
- Mfr. Part No.:
- 9035H/6
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Chisel Set | |
| Number of Pieces | 6 | |
| Chisel Type | Brick Bolster | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Chisel Set | ||
Number of Pieces 6 | ||
Chisel Type Brick Bolster | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Chisel hammer set is designed for effectively detaching car body sheets using compressed Air in industrial settings. This versatile tool features an adjustable strike rate of up to 2600 strikes per minute, catering to various application needs from delicate tasks to tougher demands. The device boasts a lightweight build at just 2.5 kg, ensuring ease of use during prolonged operations. With a robust cold insulated handle, it provides enhanced comfort and safety while working. The tool includes essential accessories such as a coupler plug and is packaged conveniently in a Durable plastic case, making it a practical choice for professionals requiring reliability and efficiency.
Chisel hammer set designed for detaching car body sheets effectively
Utilises compressed Air for industrial applications to enhance productivity
Strike rate adjustable in 9 levels for tailored operations
Delivers up to 2600 strikes per minute for efficient performance
Cold insulated handle provides comfort and reduces the risk of heat transmission
Net weight of 2.5 kg allows for easy handling and maneuverability
Includes a coupler plug with nominal size 7.2 to ensure compatibility
Plastic case included for organised storage and transportation
Air requirement of 57 – 594 litres/minute optimises tool performance
Working pressure of 6.3 bar designed for robust and reliable operation
Related links
- Avit 6 Piece Brick Bolster Chisel, 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 100 mm Blade Width
- CK 10 Piece Brick Bolster Chisel 75 mm Blade Width
- HAZET 6 Piece Tool Kit Tool Set with Case
- HAZET 6 piece Matt Chrome Screw Extractor
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50 mm Blade Width
- SAM 1 Piece Steel Brick Bolster Chisel, 208 mm Length
- SAM 1 Piece Steel Brick Bolster Chisel, 220 mm Length
