Gedore 1 Piece Vanadium Steel Brick Chisel with Handle Chisel, 250 mm Length, 50 mm Blade Width
- RS Stock No.:
- 602-815
- Mfr. Part No.:
- 8723420
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR73.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.75 |
*price indicative
- RS Stock No.:
- 602-815
- Mfr. Part No.:
- 8723420
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Blade Width | 50mm | |
| Product Type | Chisel | |
| Blade Material | Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Brick Chisel with Handle | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Blade Width 50mm | ||
Product Type Chisel | ||
Blade Material Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Brick Chisel with Handle | ||
Length 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Brick cutting chisel is expertly designed for precision chiselling in a variety of materials including walls, plaster, and tiles. Featuring a broad blade, this chisel provides optimal performance in chipping and carving projects. Constructed from high-quality vanadium steel, it ensures durability and longevity, making it suitable for both professional and DIY tasks. The inductively tempered striking heads withstand repeated blows, allowing for efficient work on tough surfaces. With a total length of 250 mm and a blade width of 50 mm, this chisel is crafted for an excellent combination of power and control, providing precise results every time.
Broad blade designed specifically for chiselling joints in walls, plaster, and tiles
Manufactured from vanadium steel, offering superior strength and durability
Carefully hardened and tempered for enhanced performance and longevity
Inductively tempered striking heads provide resilience against hard impacts
Total length of 250 mm ensures a comfortable grip and effective leverage
Blade width of 50 mm allows for impactful chiselling with minimal effort
Shaft width of 26 mm enhances control and stability during use
Ideal for both professional tradespeople and DIY enthusiasts
Related links
- Gedore 1 Piece Vanadium Steel Flat Chisel 28 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 30 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Chisel 26 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Brick Bolster Chisel, 50 mm Blade Width
- Gedore 1 Piece Vanadium Steel Flat Wrench Set 24 mm Blade Width
- SAM 1 Piece Brick Chisel with Handle Chisel 50 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
