Festo Polybutylene Terephthalate Check Valve, 1 Mpa
- RS Stock No.:
- 342-709
- Mfr. Part No.:
- VBNF-LBA-G18-Q4-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR432.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.68 |
*price indicative
- RS Stock No.:
- 342-709
- Mfr. Part No.:
- VBNF-LBA-G18-Q4-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Body Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
The Festo Piloted non return valve exemplifies precision engineering, delivering exceptional reliability for pneumatic applications. Designed for optimal functionality, it operates across a pressure range of 0.02 MPa to 1 MPa and caters for pilot pressures from 0.2 MPa up to 10 bar. Built with a PBT housing and featuring an optional mounting position, the valve ensures compatibility with various installations. Whether for lubricated or non lubricated operations, this valve meets stringent standards, marked by its conformity to ISO 8573 1:2010, making it a superior choice for industrial applications.
Corrosion resistance class CRC 2 ensures durability in various environments
Manually exhausted function allows for efficient operation
Standard flow rate of 500 l/min optimises system performance
Rapid switching times of 9 ms off and 6 ms on enhance responsiveness
Manufactured from RoHS compliant materials promoting sustainability
Related links
- Festo Polybutylene Terephthalate QS-4 Check Valve, 1 Mpa
- Festo Manual Flow Valve VFOE Series, G G1/8
- SMC Polybutylene Terephthalate R Check Valve Check Valve, 1 Mpa
- Festo Piloted Pneumatic Manual Control Valve VBNF Series Gx G 1/8, 8001460
- Festo NPQE-DK Series Nitrile Rubber (NBR) Thermoplastic Polyester Elastomer,
- Festo Piloted Pneumatic Manual Control Valve VBNF Series 1927027
- Festo NPQE-D Series Polybutylene Terephthalate Nitrile Rubber (NBR) Pneumatic
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157628
