TE Connectivity THS103R3J, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 754-7562
- Mfr. Part No.:
- THS103R3J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 754-7562
- Mfr. Part No.:
- THS103R3J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | THS10 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 17mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 17mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series THS10 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 17mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 17mm | ||
Standards/Approvals RoHS | ||
Overall Height 9mm | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA53R3J, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.3 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10R05J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5R10J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
