RS PRO, 330 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2483
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR193.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 34 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR193.67 |
| 10 - 19 | MYR189.60 |
| 20 - 49 | MYR183.91 |
| 50 - 249 | MYR179.40 |
| 250 + | MYR147.66 |
*price indicative
- RS Stock No.:
- 175-2483
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 330Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 103.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Width | 72.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 330Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 103.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Width 72.5mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K

